LMH13000RQEEVM

Texas Instruments
595-LMH13000RQEEVM
LMH13000RQEEVM

製造商:

說明:
電源管理 IC 開發工具 LMH13000 evaluation module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,500.40 HK$1,500.40

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3 V to 5.5 V
LMH13000
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH13000RQEEVM Evaluation Module

Texas Instruments LMH13000RQEEVM Evaluation Module (EVM) pairs with the LMH13000, a high-speed output current driver housed in a 13-pin WQFN-HR (HotRod™) package. This board is designed to easily and quickly demonstrate the amplifier's functionality and versatility. The LMH13000 evaluation module from Texas Instruments is ready to connect to power, signal sources, and test instruments via the onboard connectors. The layout is optimized to minimize the parasitic and noise to achieve a fast rise-and-fall time of the output current. The LMH13000RQEEVM can be connected to common 50Ω laboratory equipment on the inputs/outputs, banana connectors for the supplies, and jumpers to easily enable, disable, or configure different modes of operation. The board is ideal for industrial optical sensors and safety light curtains, 3D scanning and gesture recognition, optical time-domain reflectometry (OTDR), and medical applications.