LMG2652EVM-101

Texas Instruments
595-LMG2652EVM-101
LMG2652EVM-101

製造商:

說明:
電源管理 IC 開發工具 LMG2652 daughter car d

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,490.53 HK$1,490.53

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Daughter Cards
Power Management Specialized
650 V
LMG2652
LMG2652-101
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: GaN Half-Bridge with Integrated Driver
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMG2652EVM-101 Daughter Card Evaluation Module

Texas Instruments LMG2652EVM-101 Daughter Card Evaluation Module offers a quick and easy platform for evaluating TI-integrated GaN devices in any half-bridge topology. The board uses six power pins and twelve digital pins to interface with a more extensive system on the bottom edge of the board in a socket-style external connection. Power pins comprise the main switching loop, which consists of a high-voltage DC bus, switch node, and power ground. The digital pins control the LMG2652 device using PWM gate inputs, equipping auxiliary power with low voltage supplies and reporting faults as a digital output.