LM74721EVM

Texas Instruments
595-LM74721EVM
LM74721EVM

製造商:

說明:
電源管理 IC 開發工具 LM74721-Q1 evaluatio n module for ideal

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
LM74721-Q1
LM74721
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Ideal Diode Controller Drives and Controls
輸出電流: 5 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

LM74721EVM Controller Evaluation Module

Texas Instruments LM74721EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74721-Q1 ideal diode controller in reverse battery protection applications. This evaluation module demonstrates how LM74721-Q1 controls two N-channel power MOSFETs with an ideal diode MOSFET connected first, followed by a second MOSFET for switched output and power path cut off. The Texas Instruments LM74721-Q1 can withstand and protect the loads from negative supply voltages down to –33V DC. An integrated ideal diode controller (GATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. Integrated VDS clamp feature enables input TVS fewer system designs for automotive ISO7637 pulse suppression. A strong boost regulator with fast turn ON/OFF comparators ensures robust and efficient MOSFET switching performance during automotive testing, such as ISO16750 or LV124, where an ECU is subjected to input short interruptions, and AC superimpose input signals.