DRV8243H-Q1EVM

Texas Instruments
595-DRV8243H-Q1EVM
DRV8243H-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 DRV8243-Q1 automotiv e full bridge motor

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 36 V
DRV8243H-Q1
DRV8243H
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: H-Bridge and Half-Bridge Drivers
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8243H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8243H-Q1. The DRV8243H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8243-Q1 can be configured as a single full-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.

DRV824xH-Q1EVM Evaluation Modules

Texas Instruments DRV824xH-Q1EVM Evaluation Module facilitates the evaluation of the DRV824x-Q1. The DRV824x-Q1 is a fully integrated H-bridge driver intended for a wide range of automotive applications. The DRV824x-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The TI DRV824xH-Q1EVM evaluation modules integrate an N-channel output stage, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry.