DAC3484EVM

Texas Instruments
595-DAC3484EVM
DAC3484EVM

製造商:

說明:
數據轉換 IC 開發工具 DAC3484 Eval Mod

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,923.20 HK$4,923.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Boards
DAC
DAC3484
3.14 V to 3.46 V
品牌: Texas Instruments
接口類型: 16 bit LVDS
產品類型: Data Conversion IC Development Tools
系列: DAC3484
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.051 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DAC3484EVM Evaluation Module

Texas Instruments DAC3484EVM Evaluation Module (EVM) is a circuit board that allows designers to evaluate the performance of TI's four-channel, ultra-low power, 16-bit, 1.25GSPS DAC3484 digital-to-analog converter (DAC). The DAC3484 components feature 16-bit or 8-bit wide DDR LVDS data input, integrated 2x/4x/8x/16x interpolation filters, 32-bit NCO and PLL, and exceptional linearity at high IFs. The evaluation module provides a flexible environment for testing the DAC3484 under various clock and data input and IF output conditions. For ease of use as a complete IF transmitter solution, the DAC3484EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3484. Besides providing a high-quality, low-jitter DAC sampling clock to the DAC3484, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks.