BQ76930EVM

Texas Instruments
595-BQ76930EVM
BQ76930EVM

製造商:

說明:
電源管理 IC 開發工具 Evaluation Module

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,456.46 HK$2,456.46

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Battery Management
26 V to 44 V
2.5 V
BQ76930
BQ76930
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: EV2300, EV2400
接口類型: USB
最高工作溫度: + 30 C
最低工作溫度: + 20 C
輸出電流: 15 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6.569 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

bq76930EVM鋰離子及磷酸鹽評估模組

Texas Instruments bq76930EVM Li-Ion & Phosphate Evaluation Module is a populated circuit board for evaluation of the bq76930 analog front-end (AFE) along with the bq78350 Battery Management Controller that serves as part of a complete pack monitoring and protection solution for 6 to 10-series Lithium Ion, Lithium iron phosphate, and more battery chemistries. When used with an EV2300 or EV2400 interface adapter and appropriate evaluation software, it provides a complete environment to evaluate register control of the AFE or the controller configuration and demonstrate current control of a battery system with the devices.
Learn More