BQ25176JEVM

Texas Instruments
595-BQ25176JEVM
BQ25176JEVM

製造商:

說明:
電源管理 IC 開發工具 BQ25176JEVM FOR BQ25 176J

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.89 HK$503.89

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Battery Management
5 V
3.5 V to 4.4 V
BQ25176J
BQ25176J
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 60 mA to 750 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BQ25176JEVM Evaluation Module

Texas Instruments BQ25176JEVM Evaluation Module is designed to evaluate and test the various operating modes of the BQ25176J 800mA linear battery charger IC. This evaluation module includes BQ25176J IC and LDO TPS7B8133. The BQ25176J charger is an integrated 800mA linear charger for 1-Cell Li-Ion, Li-Polymer, and LiFePO4 batteries targeted at space-limited portable applications. This evaluation module operates at 5V input voltage, 3.5V to 4.4V output voltage range, and 60mA to 750mA output current range. The BQ25176JEVM module is ideal for true wireless headsets, wearable accessories and smart bands, beauty and grooming, and electric toothbrushes.