ADS127L01EVM

Texas Instruments
595-ADS127L01EVM
ADS127L01EVM

製造商:

說明:
數據轉換 IC 開發工具 EVM FOR ADS127L01

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,959.28 HK$2,959.28

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
ADC
ADS127L01
3.3 V
品牌: Texas Instruments
用於: ADS127L01
產品類型: Data Conversion IC Development Tools
系列: ADS127L01
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.561 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ADS127L01EVM Delta-Sigma ADC Evaluation Module

Texas Instruments ADS127L01EVM Delta-Sigma ADC Evaluation Module (EVM) is a platform for evaluating the ADS127L01. The ADS127L01 is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 512kSPS. It offers a unique combination of excellent dc accuracy and outstanding ac performance. The Texas Instruments ADS127L01EVM utilizes the TM4C1294NCPDT processor to communicate with the ADC via SPI and communicates with a PC over a USB interface. The evaluation module also includes a software application that runs on a PC to allow register manipulation and data collection from the ADC. A USB-A to Micro USB-B cable is included.