X-NUCLEO-SNK1M1

STMicroelectronics
511-X-NUCLEO-SNK1M1
X-NUCLEO-SNK1M1

製造商:

說明:
介面開發工具 USB Type-C Power Delivery Sink expansion board based on TCPP01-M12 for STM32 Nuc

庫存量: 2

庫存:
2
可立即送貨
在途量:
65
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$230.74 HK$230.74

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Expansion Boards
USB Type-C
TCPP01-M12
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STM32 Nucleo
產品類型: Interface Development Tools
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 33 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-SNK1M1 Expansion Board

STMicroelectronics X-NUCLEO-SNK1M1 USB Type-C™ Power Delivery Sink Expansion Board is configured to evaluate the on-board operation of the TCPP01-M12. The X-NUCLEO-SNK1M1 assesses the TCPP01-M12 features for USB Type-C overvoltage protection for VBUS and CC lines related to Sink applications.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.