EVSTGAP2SICSANC

STMicroelectronics
511-EVSTGAP2SICSANC
EVSTGAP2SICSANC

製造商:

說明:
電源管理 IC 開發工具 Demonstration board for STGAP2SICSANC isolated single gate driver

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$474.62 HK$474.62

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
STGAP2SICSANC
品牌: STMicroelectronics
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVSTGAP2SICSANC Demonstration Board

STMicroelectronics EVSTGAP2SICSANC Demonstration Board is designed to STGAP2SICSANC isolated single gate driver and drives a half-bridge power stage with up to a 520V voltage rating. This demonstration board implements negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for SiC MOSFET. The EVSTGAP2SICSAC board components are easy to access and modify to evaluate driver performance under different application conditions easily. This demonstration board is ideal for mid and high-power inverter applications, such as motor drivers in industrial applications equipped with SiC MOSFET power switches.