EVSPIN32F0602S1

STMicroelectronics
511-EVSPIN32F0602S1
EVSPIN32F0602S1

製造商:

說明:
電源管理 IC 開發工具 EVSPIN32F0602S1 3-phase inverter based on STSPIN32F0602

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$794.63 HK$794.63

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Inverter
50 VAC to 280 VAC, 50 V to 280 V
STSPIN32F0602
STSPIN32F0
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

EVSPIN32F0602S1 Evaluation Board

STMicroelectronics EVSPIN32F0602S1 Evaluation Board is a 3-phase complete inverter based on the STSPIN32F0602 controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The power stage features an STD18N65M5 MOSFET but can be populated with an IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both the field-oriented control (FOC) and sensor or sensorless 6-step control can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.