EV-VNQ9080AJ

STMicroelectronics
511-EV-VNQ9080AJ
EV-VNQ9080AJ

製造商:

說明:
電源管理 IC 開發工具 VNQ9080AJ evaluation board

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.81 HK$297.81

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VNQ9080AJ
VIPower M0-9
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 13.6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VNQ9080AJ Evaluation Board

STMicroelectronics VNQ9080AJ Evaluation Board comes pre-assembled with VNQ9080AJ high-side driver. The STMicroelectronics VNQ9080AJ board has a minimum set of electrical components enabling a direct connection to the load, power supply, and microcontroller. The VNQ9080AJ is a quad-channel high-side driver manufactured using ST proprietary VIPower M09 technology. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics.