EV-VND9008AJ

STMicroelectronics
511-EV-VND9008AJ
EV-VND9008AJ

製造商:

說明:
電源管理 IC 開發工具 VND9008AJ evaluation board

庫存量: 9

庫存:
9 可立即送貨
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$306.11 HK$306.11

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
VIPower M0-9
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV-VND9008AJ Evaluation Board

STMicroelectronics EV-VND9008AJ Evaluation Board is designed to provide an easy way to connect the VND9008AJ double-channel high-side driver to the existing system. This eval board comes pre-assembled with the VND9008AJ driver and features a minimum set of onboard components for directly connecting the load, power supply, and microcontroller. The VND9008AJ double-channel high-side driver is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The protection features include undervoltage shutdown, overvoltage clamp, load current limitation, loss of ground and loss of VCC, and electrostatic discharge. Applications include automotive resistive, inductive, and capacitive loads and protected supply for ADAS systems such as radars and sensors.