EV-VN9008AJ

STMicroelectronics
511-EV-VN9008AJ
EV-VN9008AJ

製造商:

說明:
電源管理 IC 開發工具 VN9008AJ evaluation board

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過13會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$293.70 HK$293.70

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VN9008AJ
VIPower M0-9
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 81.6 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 24.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VN9008AJ Evaluation Board

STMicroelectronics VN9008AJ Evaluation Board offers convenience and efficiency in a compact package. The STMicroelectronics VN9008AJ is designed using ST VIPower M09 technology. This single-channel driver comes pre-assembled with the VN9008AJ high-side driver, ready for direct connection. With a minimum onboard set of electrical components, the EV-VN9008AJ eliminates the need for additional effort in external component design and connection, making it a highly user-friendly option for automotive grounded load needs. Additionally, with its 3V and 5V CMOS compatibility and protection and diagnostic features, the EV-VN9008AJ provides a secure and reliable driving solution housed in a PowerSSO-16 package.