RDK-877

Power Integrations
869-RDK-877
RDK-877

製造商:

說明:
電源管理 IC 開發工具 6 W Isolated Flyback Power Supply with Lossless Generation of AC Zero Cross Signal; 90 VAC - 305 VAC Input, 12 V, 0.5 A Output

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Boards
Power Supply
90 VAC to 305 VAC
12 V
LNK3306D
LinkSwitch
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 500 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LinkSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RDK-877 Reference Design Kit

Power Integrations RDK-877 Reference Design Kit is an isolated flyback converter power supply designed to provide a nominal output voltage of 12V at 0.5A load. The RDK-877 kit operates from a wide input voltage range of 90VAC to 305VAC with an isolated zero-crossing detection (ZCD) signal. The LinkSwitch-TNZ IC controller powers the 6W power supply. The Power Integrations RDK-877 Reference Design Kit is intended for home appliance and industrial power applications.