RDK-874

Power Integrations
869-RDK-874
RDK-874

製造商:

說明:
電源管理 IC 開發工具 0.48 W Non-Isolated Power Supply With Lossless AC Zero-Crossing Detection Using LinkSwitchTM-TNZ LNK3302D; 90 VAC - 305 VAC Input, 6 V, 80 mA Output

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$822.00 HK$822.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 電源管理 IC 開發工具
RoHS:  
LinkSwitch-TNZ
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LinkSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

參考設計套件(RDK)

Power Integrations參考設計套件(RDK)是專為最流行的功率轉換/電源應用而優化的實用設計。這些套件可幫助開發人員評估、修改、微調和測試現有成熟設計,加快專案開發速度。開發人員可利用相同專案對自己的專案對進行處理。這些RDK基於高性能AC-DC、LED驅動器或電機驅動器IC。所有RDK均包含一個具有全面文檔的全功能型參考板,並提供啟動下一個電源設計所需的基本資料。

RDK-874 Reference Design Kit

Power Integrations RDK-874 Reference Design Kit is a 0.48W non-isolated power supply with lossless AC zero-crossing detection using the LinkSwitch™-TNZ LNK3302D ICs. The LNK3302D is designed to generate a lossless zero-cross signal and support buck, buck-boost, and flyback topologies. These ICs offer more design flexibility than discrete implementations, which reduces component count by 40% or higher. This Power Integrations RDK-874 Reference Design is configured as a high-side buck topology. It provides a nominal output voltage of 6V at 80mA load from a wide input voltage range of 90VAC to 305VAC and a zero-crossing detection (ZCD) signal.