NCN26010XMNEVB

onsemi
863-NCN26010XMNEVB
NCN26010XMNEVB

製造商:

說明:
介面開發工具 NCN26010XMNTXG EVALUATION BOARD

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$948.67 HK$948.67

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 介面開發工具
RoHS:  
Expansion Boards
Ethernet Controller
NCN26010
Bulk
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: BE
接口類型: SPI
產品類型: Interface Development Tools
系列: NCN26010
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NCN26010XMNEVB Evaluation Board

onsemi NCN26010XMNEVB Evaluation Board is a demonstration and development platform for the NCN26010 Industrial Ethernet Transceiver. The NCN26010 is a 10Mb/s, IEEE 802.3cg compliant device including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS), and a 10BASE-T1S PHY designed for industrial multi-drop Ethernet. The NCN26010 provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. The onsemi NCN26010 Industrial Ethernet Transceiver communicates to host MCUs via the Open Alliance MACPHY SPI protocol.