LV8968BBGEVB

onsemi
863-LV8968BBGEVB
LV8968BBGEVB

製造商:

說明:
電源管理 IC 開發工具 Eval Board for LV8968B

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,746.67 HK$1,746.67

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
12 V
3.3 V
LV8968BB
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473302000
ECCN:
EAR99

LV8968BB Evaluation Board

onsemi LV8968BB Evaluation Board provides a comprehensive platform to evaluate the LV8968BB Gate Driver functionalities for industrial and automotive applications. This evaluation board provides an interface to the microcontroller and a plug-in interface for Arduino DUE®. This LV8968BB evaluation board is a general-purpose automotive 3-phase gate driver for 8V to 25V applications. This evaluation board comes with various optional peripheries that support motor control implementations from simple sensor-less BEMF commutation to complex field-oriented algorithms. The LV8968BB evaluation board can be used as a shield for an Arduino DUE board.