LM2595ADPBCKGEVB

onsemi
863-LM2595ADPBCKGEVB
LM2595ADPBCKGEVB

製造商:

說明:
電源管理 IC 開發工具 LM2595ADJ D2PAK BUCK DB

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$580.25 HK$580.25

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
40 V
1.23 V to 37 V
LM2595DSADJG
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: Step-Down Switching Regulator
尺寸: 55 mm x 35 mm
輸出電流: 1 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
USHTS:
9030906800
TARIC:
8473302000
ECCN:
EAR99

Evaluation Boards

onsemi Evaluation Boards make it easy to evaluate and design in a broad range of high-performance solutions. DC-DC and AC-DC evaluation board assess onsemi power management controllers and regulators. Audio amplifier evaluation modules demonstrate the performance of audio amplifiers designed for low-power portable systems. onsemi's clock evaluation boards show the ease of use and performance of clock and data distribution devices. onsemi's wide selection of driver evaluation products includes kits that allow the use of interchangeable daughter boards for testing various drivers. These onsemi eval boards provide documentation, schematics, and other features needed for design and assessment.