FUSB251GEVB

onsemi
863-FUSB251GEVB
FUSB251GEVB

製造商:

說明:
電源管理 IC 開發工具 EVAL BOARD FUSB251

庫存量: 1

庫存:
1
可立即送貨
在途量:
2
預期25/2/2027
工廠前置作業時間:
37
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,141.68 HK$1,141.68

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Protection
24 V
FUSB251UCX
品牌: onsemi
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 109.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

FUSB251GEVB Evaluation Board

onsemi FUSB251GEVB Evaluation Board is designed to be inserted between a board with a USB Type-C™ controller and a voltage source for overvoltage protection (OVP) testing. The test points and header switches are ready to test protection and moisture detection functions on CC and SBU pins. onsemi FUSB251GEVB Evaluation Board features LED indicators showing power status and interrupt. The Type-C receptacle accepts a Type-C device, such as a charger or memory stick, to demonstrate normal USB functionality.