EVKT-MP2723

Monolithic Power Systems (MPS)
946-EVKT-MP2723
EVKT-MP2723

製造商:

說明:
電源管理 IC 開發工具 This kit includes:MP2723 Evaluation Board,one EVKT-USBI2C-02-BAG

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,177.52 HK$1,177.52

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Battery Management
3.7 V to 5.5 V
4.2 V
MP2723
EVKT-MP2723
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C
輸出電流: 1.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP2723 Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MP2723 Evaluation Kit includes everything required to demonstrate the capabilities of the MP2723 Switch-Mode Battery Charger IC. The MP2723 works with NVDC system power path management and supports USB On-The-Go (OTG) operation. The device's low-impedance power path optimizes efficiency, reduces battery charging time, and extends battery life. The I2C serial interface allows the charging and system settings of the MP2723 to be easily controlled. The MP2723 is ideal for use with single-cell Li-ion or Li-polymer batteries.