MCP4728EV

Microchip Technology
579-MCP4728EV
MCP4728EV

製造商:

說明:
數據轉換 IC 開發工具 MCP4728 Eval Board

庫存量: 167

庫存:
167 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.39 HK$201.39

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
MCP4728
AEC-Q100
品牌: Microchip Technology
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: MCP4728
原廠包裝數量: 1
子類別: Development Tools
每件重量: 117.367 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

汽車用類比產品

車內電子控制模組的設計人員面對著許多設計上的挑戰,包括在諸如傳動系統、底盤、舒適性、駕駛資訊、娛樂和安全等各種系統中提供更高的效能。Microchip Technology擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案,不但能化解上述挑戰,還能解決系統設計人員所面對的其他難題。身為將非揮發性記憶體 (NVM) 技術運用到類比產品開發流程中的先驅,Microchip發揮其在NVM領域的豐富經驗,推出具有無可匹敵的電氣特性的創新類比產品解決方案。Microchip的低功耗類比解決方案組合包含各式各樣的電源管理、線性、混合訊號、熱管理和介面產品,能為汽車設計人員的特殊需求給予支援。

Digital-to-Analog Converters (DACs)

Microchip Digital-to-Analog Converters (DACs) meet precision-controlled conversion applications' low-power needs. This DAC portfolio supports 8-, 10- and 12-bit resolution with one to four channels. Microchip's unique and integrated non-volatile memory option allows for saving configuration at power down, reducing microcontroller overhead. This simplifies system design. Several Microchip Digital-to-Analog Converters offer high-precision control at 1LSb of Integral Nonlinearity (INL), improving overall static and dynamic performance. Small form factor SOT-23 and DFN (2X2) packages support space-constrained designs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

遠距健康/醫療解決方案

Microchip Technology遠端健康/醫療解決方案可滿足醫療市場日益增長的遠端醫療領域對醫療物聯網裝置日益增長的需求。多年來,Microchip一直專注醫療產品部門,為醫療裝置設計人員提供支援。Microchip為各類醫療裝置提供無限支援,長期為其產品提供可靠的保障。Microchip為醫療物聯網裝置開發人員提供各種產品、演示設計檔案和經驗豐富的支援,使其醫療物聯網設計變得智慧、互聯和安全。