EV44Z97A

Microchip Technology
579-EV44Z97A
EV44Z97A

製造商:

說明:
介面開發工具 EVB-LAN9662-Carrier

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,880.37 HK$2,880.37

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
RoHS:  
Breakout Boards
LAN9662
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
3A991.b.1.b.1

EVB-LAN9662 Carrier Board

Microchip Technology EVB-LAN9662 Carrier Board includes a Raspberry Pi® CM4-compatible IO breakout board. Microchip Technology EVB-LAN9662 offers two operating modes. One mode is a PCIe peripheral connected to LAN9662 via a socket, and the other is a standalone unit utilizing LAN9662's built-in processor. The board also features dual SFP cages to test various connectivity options, including fast ethernet and 2.5G, using Copper, Optical, or DAC connections.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。