ADM00867

Microchip Technology
579-ADM00867
ADM00867

製造商:

說明:
電源管理 IC 開發工具 MCP16411 Low Voltage Boost Converter

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.21 HK$226.21

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Voltage Regulator - Switching Regulator
800 mV to 5.25 V
3.3 V
MCP16411
品牌: Microchip Technology
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MCP16411 Evaluation Board

Microchip Technology MCP16411 Evaluation Board is designed for the compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up MCP1641X DC-DC converter with battery monitoring features. The Microchip Technology MCP16411 Evaluation Board provides an easy-to-use power supply solution for applications over a wide range of inputs. These inputs include single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。