U126

M5Stack
170-U126
U126

製造商:

說明:
時鐘和計時器開發工具 A programmable real-time clock module, integrated HYM8563 low-power

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
75
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.69 HK$40.69

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 時鐘和計時器開發工具
RoHS:  
Development Boards
RTC
32.77 kHz
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 48 mm x 24 mm x 8 mm
接口類型: I2C
產品類型: Clock & Timer Development Tools
系列: SENSOR
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

U126 UNIT Real Time Clock (RTC)

m5Stack U126 UNIT Real-Time Clock (RTC) is a programmable real-time clock module, integrated HYM8563 low-power CMOS real-time clock/calendar chip. The device uses an I2C communication interface and has a full-coverage case that can effectively protect the circuit, making its operation more stable. Applicable to a variety of embedded devices, instruments, and instruments as a system clock.