BTG70020A1ESWDBTOBO1

Infineon Technologies
726-BTG70020A1ESWDBT
BTG70020A1ESWDBTOBO1

製造商:

說明:
電源管理 IC 開發工具 daughterboard compatible with the PROFET ONE4ALL Motherboard

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$423.99 HK$423.99

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Wire Guard 12V
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PROFET
零件號別名: BTG70020A-1ESW DB SP005908036
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PROFET™ ONE4ALL Daughter Boards

Infineon Technologies PROFET™ ONE4ALL Daughter Boards include one PROFET™ Wire Guard 12V smart high-side switch and are compatible with the PROFET™ ONE4ALL and PROFET™+2 12V motherboard. These boards provide a quick pick-and-place solution for customers' lab evaluations. The motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. These 12V PROFET daughterboards feature a Capacitive Load Switching (CLS) mode, load current sense output, and sequential diagnosis. The protection features include over-temperature, overvoltage, load dump, reverse polarity, short-circuit, and current tripping. The 12V PROFET daughterboards are ideal for driving resistive, inductive, and capacitive loads, glow plugs, heating loads, DC motors, and power distribution.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More