DFR0734

DFRobot
426-DFR0734
DFR0734

製造商:

說明:
介面開發工具 RS232 Connector Expansion Shield for LattePanda V1

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.58 HK$163.58

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 介面開發工具
RoHS:  
品牌: DFRobot
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

RS232 Connector Expansion Shield for LattePanda V1

DFRobot RS232 Connector Expansion Shield is an industrial-grade RS232 shield that is specially designed to expand one RS232 port (D-Sub, 9Pin, and male) for LattePanda V1. This shield offers signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. Additionally, the RS232 connector expansion shield supports reliable data transmission while effectively protecting the LattePanda mainboard. This device employs a stackable connection that makes it easily fixed onto the LattePanda mainboard by copper columns without blocking the heat dissipation area. The RS232 connector expansion shield can be safely applied in industrial scenarios.