DFR1216-1

DFRobot
426-DFR1216-1
DFR1216-1

製造商:

說明:
電源管理 IC 開發工具 The Multi-function Expansion Board for UNIHIKER is an all-in-one module engineered to unlock the full potential of UNIHIKER (K10 / M10) and micro:bit development boards. By seamlessly integrating with the host controller, it addresses common limitati

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期23/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$128.48 HK$128.48

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 電源管理 IC 開發工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
3.3 VDC
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 88 mm x 65 mm
用於: UNIHIKER
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473309000
TARIC:
8473302000

UNIHIKER M10/K10 Multi-Function Expansion Board

DFRobot UNIHIKER M10/K10 Multi-Function Expansion Board is an all-in-one module engineered to unlock the full potential of UNIHIKER (M10/K10) and micro:bit development boards. By seamlessly integrating with the host controller, this DFRobot board addresses common limitations through three core enhancements: comprehensive I/O expansion, a self-contained 18650 mobile power system, and a high-current motor and servo drive unit. This board enables the simultaneous control of up to four DC motors and six servos while providing a rich array of digital, analog, and communication ports. This expansion board is the definitive solution for developing complex mobile robots, portable interactive devices, and sophisticated maker projects that demand greater connectivity and power autonomy.