DFR0469

DFRobot
426-DFR0469
DFR0469

製造商:

說明:
時鐘和計時器開發工具 Gravity I2C SD2405 RTC Module

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.69 HK$70.69

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Modules
RTC
SD2405
400 kHz
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 35.5 mm x 22 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5.5 V
產品類型: Clock & Timer Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20.641 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8543709860
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.