EVAL-ADN4652EB1Z

Analog Devices
584-EVAL-ADN4652EB1Z
EVAL-ADN4652EB1Z

製造商:

說明:
介面開發工具 ADN4652 SOIC-W Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Digital Isolator
ADN4652
Bulk
品牌: Analog Devices
描述/功能: 5 kVrms, 600 Mbps dual channel isolated LVDS
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 2.5 V/3.3 V
產品類型: Interface Development Tools
系列: ADN4652
原廠包裝數量: 1
子類別: Development Tools
每件重量: 162.613 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


EVAL-ADN4652EB1Z Evaluation Board

Analog Devices EVAL-ADN4652EB1Z Evaluation Board enables designers to quickly and easily evaluate the features and capabilities of the ADN4652 LVDS Isolators. The evaluation board provides separate ground and power planes for each side of the ADN4652 isolator. The separate ground and power planes allow the designer to evaluate the ADN4652 with galvanic isolation between both sides of the device.
Learn More