EVALST-3PHISOSD

STMicroelectronics
511-EVALST-3PHISOSD
EVALST-3PHISOSD

製造商:

說明:
電源管理 IC 開發工具 3-phase full shunt current meter evaluation board, ISOSD61 and STM32F413RH

庫存量: 8

庫存:
8 可立即送貨
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$877.73 HK$877.73

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Current & Voltage Meter
ISOSD61, STM32F413RH
品牌: STMicroelectronics
描述/功能: 3-Phase Full Shunt Current Meter Evaluation Board Based on ISOSD61 and STM32F413RH
用於: Isolated Sigma-Delta Modulator, 32 bit ARM Cortex MCU
接口類型: USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALST-3PHISOSD Evaluation Board

STMicroelectronics EVALST-3PHISOSD Evaluation Board implements a complete 3-phase current meter with low-cost shunt current sensors. The solution is based on the ISOSD61 device, a single channel, galvanically isolated, second-order sigma-delta modulator, measuring current for each phase through a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize the signal-to-noise ratio for optimal accuracy.