Z63000Z2910Z1Z1

EPCOS / TDK
871-Z63000Z2910Z1Z1
Z63000Z2910Z1Z1

製造商:

說明:
電源管理 IC 開發工具 PowerHap eval board With 1 driver,EngSam

壽命週期:
初次公佈:
提供的數量有限。 規格可能更改,恕不另行通知。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,765.06 HK$6,765.06

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Motor/Motion Controller & Driver
12 V
PowerHap
PowerHap
品牌: EPCOS / TDK
尺寸: 160 mm x 100 mm
用於: STM32F407G-DISC1
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PowerHap
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

PowerHap Piezo Actuator Evaluation Kit

TDK PowerHap™ Piezo Actuator Evaluation Kit offers support to engineers designing haptic feedback applications based on PowerHap piezo actuators. This single-channel kit is designed to drive a single PowerHap device. Kit contents include a power supply, micro-USB cable, one part of each PowerHap type (15G, 7G, and 2.5G), USB memory stick, four connectors, and a channel driver board. The main parts on the demonstrator are the base board, a step-up converter, the output driver board, and a CPU unit. TDK PowerHap Piezo Actuator Evaluation Kit also comes with configuration software and documentation.