744630

Wurth Elektronik
710-744630
744630

製造商:

說明:
電感器組件及附件 WE-LF Design Kit Power Line Chokes

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,544.21 HK$1,544.21

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
Radial
400 nH to 50 mH
WE-LF
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
類型: Power Line Choke Kit
每件重量: 1.226 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
BRHTS:
85045000
ECCN:
EAR99

EMC Design Kits

Würth Elektronik EMC Design Kits feature a wide range of kits created in-house for engineers to use during prototype development. These kits feature ferrites, filter chokes, and common mode chokes. The kits can be used for low-voltage applications, data and main power lines, ESD and surge protection, and EMI shielding materials. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.