2103

Tinkerforge
221-2103
2103

製造商:

說明:
LED 照明開發工具 LED Strip Bricklet 2.0: Controls up to 2048 RGB(W) LEDs

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.25 HK$139.25

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
WS2801, WS2811, WS2812, SK6812, SK6812RGBW, LPD8806, APA102
ARM Cortex M0
Bricklet
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 81 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Bricklet

Tinkerforge Bricklet是小巧的模組,設計用於擴展Tinkerforge Brick的功能、新增感應器、I/O、人機介面(HMI)及更多。與Brick不同,Bricklet並無固定尺寸。每個Bricklet尺寸都盡可能最小。每個Brick擁有最多四個連接器用於Bricklet。Bricklet可通過已連接Brick的USB連線進行控制。Bricklet未配備處理器,但每個均擁有自己的應用編程介面(API)。從編程視角而言,它們用作獨立模組。 啟動時,Brick會偵測連接的Bricklet。Bricklet插件儲存於Bricklet的EEPROM中,可載入Brick的閃存中。這為Brick新增了隨後可從電腦使用的新功能。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.