DLPDLCR4710EVM-G2

Texas Instruments
595-DLPDLCR4710EVMG2
DLPDLCR4710EVM-G2

製造商:

說明:
顯示開發工具 Full HD DLP4710 Chip set EVM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,361.35 HK$9,361.35

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示開發工具
RoHS:
Evaluation Modules
DLP4710
3.3 V
I2C, SPI, USB
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation platform for the full HD DLP4710 chipset
用於: DLPC3439, DLPA3005
產品類型: Display Development Tools
系列: DLPDLCR4710-G2
原廠包裝數量: 1
子類別: Development Tools
公司名稱: DLP
每件重量: 2.109 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8528694500
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DLPDLCR4710EVM-G2 DLP® LightCrafter Display EVM

Texas Instruments DLPDLCR4710EVM-G2 4710 DLP® LightCrafter Display Evaluation Module (EVM) is an easy-to-use plug-and-play evaluation platform for the Full HD DLP4710 chipset. The DLP4710 chipset is designed to be used in various display applications. These applications include mobile projectors, screenless TVs, interactive displays, and wearables like head-mounted displays (HMD). The DLP4710 chipset is comprised of DLP4710 (.47 1080p) Full HD DMD, DLPC3439 display controller, and DLPA3005 PMIC/LED driver. The evaluation module comes equipped with a production-ready optical engine and offers a compelling combination of resolution (Full HD), brightness, and programmability in a small form factor. The Texas Instruments DLPDLCR4710EVM-G2 tool includes boards, optical engine, DMD, flex, and LED cables and is designed for a maximum LED current of 16A.