P0803

Terasic Technologies
993-P0803
P0803

製造商:

說明:
可編程邏輯 IC 開發工具 Atum A3 Nano Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,433.32 HK$1,433.32

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Add-On Boards
SoC FPGA
A3CZ135BB18AE7S
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 5 VDC
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: Atum Series
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Atum-A3-Nano
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.