P0781

Terasic Technologies
993-P0781
P0781

製造商:

說明:
可編程邏輯 IC 開發工具 DE25-Standard Development and Education Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,647.59 HK$4,647.59

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
DE25
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: DE Series
原廠包裝數量: 1
子類別: Development Tools
公司名稱: DE25-Standard
每件重量: 1.1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.d

DE25-Standard Development and Education Kit

Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.