P0701

Terasic Technologies
993-P0701
P0701

製造商:

說明:
乙太網開發工具 DE10-Agilex Development Board, B2E2

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$59,905.14 HK$59,905.14

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 乙太網開發工具
RoHS:  
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ethernet Development Tools
系列: Terasic DE Series Board
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DE10-Agilex™ Development & Education Kit

Terasic Technologies DE10-Agilex™ Development and Education Kit is based on the powerful Intel® Agilex™ FPGA, enabling speed and power breakthroughs with 40% higher performance and 40% lower power for equivalent performance. The accelerator features PCI Express® Gen 4.0 x16 and two 200G QSFP-DD connectors. It offers 32GB of DDR4 with a bandwidth of up to 680Gbps to provide adaptable acceleration, maximum throughput, and highly customizable data processing for compute-intensive applications.