X-STM32MP-IGTW1

STMicroelectronics
511-X-STM32MP-IGTW1
X-STM32MP-IGTW1

製造商:

說明:
網路開發工具 STM32MP expansion board for industrial IoT gateway

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 2
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$747.12 HK$747.12

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 網路開發工具
RoHS:  
Evaluation Boards
IoT Gateway
ST4E1240, ST3232C, M41T83, STSAFE-A110, M24C32-R
400 kb/s, 1 Mb/s, 20 Mb/s
12 V to 24 V
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
接口類型: I2C, UART
封裝: Bulk
產品類型: Networking Development Tools
系列: STM32MP2
原廠包裝數量: 1
子類別: Development Tools
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

X-STM32MP-IGTW1 Expansion Board

STMicroelectronics X-STM32MP-IGTW1 Expansion Board is designed for industrial IoT gateway applications and supports key factory automation serial communication protocols, including CAN bus and ModBus RTU. This board features a power supply ranging from 12V to 24V and interfaces with the STM32MP microprocessor via a 40-pin GPIO connector, utilizing I2C, UART, FDCAN, and GPIO connections. The board is compatible with the STM32MP257F-DK connector layout. The ST4E1240 is a high-speed RS-485 transceiver that supports data rates up to 20Mbps and operates from a 3V to 5.5V supply voltage range.