STEVAL-SPIN3204

STMicroelectronics
511-STEVAL-SPIN3204
STEVAL-SPIN3204

製造商:

說明:
電源管理 IC 開發工具 Six-step brushless motor driver evaluation board for applications based on the S

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$421.36 HK$421.36

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STSPIN32F0B
STSPIN32F0B
品牌: STMicroelectronics
輸出電流: 15 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 204.120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3204評估板

STMicroelectronics STEVAL-SPIN3204評估板是一種三相無刷直流電機驅動板。該板基於STSPIN32F0B三相無刷直流控制器,具有三半橋柵極驅動器、單並聯電阻電流傳感拓撲結構和可編程過流保護。電機控制器系統封裝包括一個STM32F031C6微型控制器,用於執行面向現場的6步控制(FOC)。微型控制器在固件中還具有其他高級驅動算法,可以透過板USB端口下載到芯片閃存記憶體上。該板旨在幫助用戶測試和開發對電動工具、家用電器、風扇和泵等應用的電機控制設計。該板是一個靈活的評估平台,使您能夠在外部傳感器和無傳感器位置回饋數據方法之間切換。