STEVAL-GLA001V1

STMicroelectronics
511-STEVAL-GLA001V1
STEVAL-GLA001V1

製造商:

說明:
電源管理 IC 開發工具 Insulated AC switch control evaluation board for home appliances

壽命週期:
NRND:
不建議用於新設計。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$747.12 HK$747.12

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
STM32
STEVAL-GLA001V1
品牌: STMicroelectronics
用於: Residential Appliances
最高工作溫度: + 60 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 290.304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-GLA001V1 Evaluation Board

STMicroelectronics STEVAL-GLA001V1 Evaluation Board is designed to allow insulated control of AC loads and AC switches, which are suitable for residential appliances. The STEVAL-GLA001V1 evaluation board can be controlled with an STM32 microcontroller embedded on an STM32 development board or other MCU. This STM32 nucleo development board consists of three AC switch control modes for load control: Continuous or pulse gate current, timer option, and phase control. The STEVAL-GLA001V1 evaluation board hardware is designed to offer a wide input voltage range, low standby power losses, IEC61000-4-4 robustness, and two low-voltage power supplies.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.