EVAL6491HB

STMicroelectronics
511-EVAL6491HB
EVAL6491HB

製造商:

說明:
電源管理 IC 開發工具 Demonstration board L6491 gate driver

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$789.53 HK$789.53

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
600 V
L6491
EVAL6491HB
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
描述/功能: Demonstration board for L6491 gate driver with smartSD
用於: L6491
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 172.368 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL6491HB Demonstration Board for L6491 Driver

STMicroelectronics EVAL6491HB Demonstration Board for L6491 Gate Driver evaluates all of the L6491 features while driving a power switch with voltage rating up to 600V in a TO-220 or TO-247 package. The board easily selects and modifies values relevant to external components in order to ease the driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.