DEV-09267

SparkFun
474-DEV-09267
DEV-09267

製造商:

說明:
加速感測器開發工具 LilyPad ACCLRM ADXL335

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.07 HK$152.07

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 加速感測器開發工具
RoHS:  
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Acceleration Sensor Development Tools
系列: LilyPad
原廠包裝數量: 1
子類別: Development Tools
每件重量: 725.750 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808070
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Accelerometer ADXL335

SparkFun LilyPad Accelerometer ADXL335 is a three-axis accelerometer for the LilyPad system. Based on the Analog Devices ADXL335 MEMS accelerometer, SparkFun LilyPad Accelerometer can detect joint movement, inclination, and vibration. The ADXL335 outputs a 0V to 3V analog signal on the X-, Y-, and Z-axis.