SI8380S-DC

Skyworks Solutions, Inc.
873-SI8380S-DC
SI8380S-DC

製造商:

說明:
子卡及OEM板 Si838x PLC Input with SPI Interface Evaluation Daughter Card Only

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$667.88 HK$667.88

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 子卡及OEM板
RoHS:  
Daughtercards
8-Channel PLC Input Isolator
品牌: Skyworks Solutions, Inc.
描述/功能: Si838x PLC Input Isolator SPI Evaluation Kit (Daughtercard Only)
接口類型: SPI
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: Si838x
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: Si838x
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
3B992

SI8380S-DC Daughter Card

Skyworks Solutions Inc. SI8380S-DC Daughter Card can evaluate the 8-channel Si8380S PLC input isolator with an SPI interface. Skyworks Solutions Inc. SI8380S-DC includes only the Si8380S daughter card, requiring the Si83xx SPI MB for operation. Control the system via the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC that interfaces with stack devices via USB. Each Si8380S daughter card features eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connectable with pluggable terminal blocks.