EvalAg210

Silvertel
480-EVALAG210
EvalAg210

製造商:

說明:
LED 照明開發工具 LED 照明開發工具 Eval board for Ag210 IEEE802.3bt LED Driver Module

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,174.31 HK$1,174.31

商品屬性 屬性值 選擇屬性
Silvertel
產品類型: LED 照明開發工具
Evaluation Boards
Ag210
57 V
品牌: Silvertel
組裝國家: Not Available
擴散國: Not Available
原產國: GB
輸出電流: 300 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 309.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

EvalAg210 Evaluation Board

Silvertel EvalAg210 Evaluation Board evaluates the Silvertel Ag210 constant-current LED driver module with an integrated IEEE-compliant PD module. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The Ag210 is pre-configured as a Type 3 Class 6 PD, capable of drawing 60W when connected via an IEEE802.3bt-compliant PSE. The AG210 is implemented with buck converter topology, and as such, the input voltage supplied via PoE must be higher than the string (output) voltage. Silvertel EvalAg210 Evaluation Board is fitted with SilverTel’s Ag210 and can extract power from an IEEE-compliant PSE through its RJ45 connector J101.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.