113991154

BeagleBoard by Seeed Studio
713-113991154
113991154

製造商:

說明:
多協議開發工具 BeagleBoard BM3301 Wireless Modules

壽命週期:
新產品:
該製造商的新產品。

庫存量: 986

庫存:
986 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.20 HK$46.20

商品屬性 屬性值 選擇屬性
BeagleBoard
產品類型: 多協議開發工具
RoHS:  
Development Kits
品牌: BeagleBoard by Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiprotocol Development Tools
原廠包裝數量: 1000
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

BeagleMod CC33 Wi-Fi® 6 & BLUETOOTH® 5.4 Modules

BeagleBoard BeagleMod CC33 Wi-Fi® 6 and BLUETOOTH® 5.4 Modules are high-performance 2.4GHz Wi-Fi 6 and Bluetooth Low Energy 5.4 combo wireless modules. The BeagleBoard BM3301 modules are powered by TI's 10th-generation connectivity chip CC3301. The BM3301 delivers application throughput of up to 50Mbps and features an IPEX Gen 4 connector (BM3301-1216 model). The BeagleMod CC33 offers two variants - the BM3301-1313 (113991155) is a 13mm x 13mm BGA module, footprint compatible with the TI WL18xxMOD series for easy drop-in design upgrades. The BM3301-1216 (113991154) is a 12mm x 16mm M.2 1216 LGA module that includes a u.FL antenna connector to simplify board layout.