104020168

Seeed Studio
713-104020168
104020168

製造商:

說明:
LED 照明開發工具 Grove - RGB LED Ring (24-WS2813 Mini)

庫存量: 109

庫存:
109 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.53 HK$94.53

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: LED 照明開發工具
Development Modules
WS2813
3.3 V/5 V
Grove
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Grove
每件重量: 23.838 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405428440
KRHTS:
9405420000
TARIC:
9405423990
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

Grove系統

Seeed Studio Grove模組為立即可用的建構區塊,用於打造電子元件原型。Grove系統包含底部遮罩和多種具備標準化連接器的模組。透過底部遮罩可輕鬆連接Grove模組的微處理器輸入或輸出,且每個Grove模組用於執行單一功能,例如簡易的按鈕,或較為複雜的心率感測器。每個模組皆提供清楚的說明文件和程式碼範例,方便快速輕鬆設定。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.