101020820

Seeed Studio
713-101020820
101020820

製造商:

說明:
多功能感測器開發工具 Grove - Multichannel Gas Sensor v2

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$315.65 HK$315.65

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 多功能感測器開發工具
Add-On Boards
Gas Sensor
GM-102B, GM-302B, GM-502B, GM-702B
3.3 V
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiple Function Sensor Development Tools
系列: Grove
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove Multichannel Gas Sensor v2

Seeed Studio Grove Multichannel Gas Sensor v2 provides stable and reliable gases detecting function within any other four sorts of gases. This sensor detects a variety of gases except for gases like Carbon monoxide (CO), Nitrogen dioxide (NO2), Ethyl alcohol(C2H5CH), and Volatile Organic Compounds (VOC). The grove multichannel gas sensor comes in a compact size for easy deployment. This sensor evaluates GM-102B, GM-302B, GM-502B, and GM-702B sensors. The gas sensor is based on MEMS technology and is more suitable for qualitative than quantitative measurement.