EVB_RT4730WSC

Richtek
835-EVB_RT4730WSC
EVB_RT4730WSC

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for RT4730WSC

壽命週期:
Mouser新產品

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.31 HK$503.31

商品屬性 屬性值 選擇屬性
Richtek
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Charge Pump
2.9 V to 5.2 V
- 600 mV to - 4 V, 2.8 V to 4 V
RT4730
品牌: Richtek
用於: AMOLED Products
接口類型: Serial Wire
輸出電流: 50 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 16 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RT4730 Evaluation Board

Richtek RT4730 Evaluation Board is a versatile power solution featuring Buck-Boost and inverting charge pump functions to generate positive and negative output voltages. The Richtek RT4730 board allows adjustment of negative output voltages from -0.6V to -4V in 100mV increments and positive output voltages from 2.8V to 4V in 100mV steps via the SWIRE interface protocol. Optimized for devices powered by single-cell batteries, the board operates within an input voltage range of 2.9V to 5.2V, supporting output currents up to 50mA.