RBB10-2.0-EVM-1

RECOM Power
919-RBB10-2.0-EVM-1
RBB10-2.0-EVM-1

製造商:

說明:
電源管理 IC 開發工具 2.3-5.5Vin 05Vout 2 to 4A Eval

供貨情況

庫存:
70 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$407.79 HK$407.79
HK$377.38 HK$1,886.90
HK$366.04 HK$3,660.40
HK$355.43 HK$8,885.75
HK$348.53 HK$17,426.50
HK$341.29 HK$34,129.00
HK$304.96 HK$76,240.00
500 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
1 V to 5.5 V
RBB10-2.0
RBB10-2.0-EVM-1
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: AT
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 21000341
每件重量: 23.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

RBB10-2.0-EVM Evaluation Board

RECOM RBB10-2.0-EVM Evaluation Board is an evaluation platform for RBB10-2.0 buck/boost regulators. The RBB10-2.0 evaluation module generates a regulated output voltage with a current up to 4A from an external DC supply. This DC supply can be higher, lower, or the same as the set output voltage. The RBB10-2.0 evaluation board provides an output voltage that is preset to 3.3V or 5V but can be adjusted between 1V and 5.5V. This is done using onboard resistors. The RBB10-2.0 evaluation board features easy evaluation of modes, trimming, enable, and sensing function of the RBB10-2.0 modules. Typical applications that can be evaluated includes USB voltage converter/regenerator, battery stabilizer, and supercapacitor booster.